R-TECH 337334 M4 X 6 Hex Socket Button Screws Steel BZP - Pack Of 100

MPN
337334
Brand
R-TECH
EAN-13
5053556023561
Order Code
33-7334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.78
10+ £4.58
50+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stock

The R-TECH 337334 Hex Socket Button Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a bright zinc-plated finish, this M4 x 6mm screw ensures reliable performance.


  • Thread size: M4
  • Length: 6mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 6mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot