R-TECH 337324 M6 X 10 Hex Socket Cap Screws Steel Black

MPN
337324
Brand
R-TECH
EAN-13
5053556023462
Order Code
33-7324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.049
50+ £0.042
100+ £0.037
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,000 in stockAdditional quantity lead time 7 days

The R-TECH 337324 Hex Socket Cap Screw is a precision-engineered fastener designed for secure and reliable applications.

This M6 x 10mm screw is made from durable steel with a black finish, ensuring long-lasting performance.


  • Thread size: M6
  • Length: 10mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Socket Screws
    Thread Size M6
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot