R-TECH 337321 M5 X 25 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337321
Brand
R-TECH
EAN-13
5053556023431
Order Code
33-7321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.06
10+ £5.80
50+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 48 in stock

The R-TECH 337321 Hex Socket Cap Screw is designed for secure and precise fastening.

This M5 x 25mm screw is made from durable steel with a black finish, suitable for various applications.


  • Thread size: M5
  • Length: 25mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M5
    Thread Length 25mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot