R-TECH 337320 M5 X 16 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337320
Brand
R-TECH
EAN-13
5053556023424
Order Code
33-7320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.39
10+ £5.17
50+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337320 Hex Socket Cap Screw provides reliable fastening for a range of applications.

Constructed from high-quality steel with a black finish, this M5 x 16mm screw ensures durability and precision.


  • Thread size: M5
  • Length: 16mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Socket Screws
    Thread Size M5
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot