R-TECH 337318 M5 X 8 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337318
Brand
R-TECH
EAN-13
5053556023400
Order Code
33-7318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.00
10+ £4.79
50+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stock

The R-TECH 337318 Hex Socket Cap Screw is a precision-engineered fastener designed for secure and reliable applications.

This M5 x 8mm screw is made from durable steel with a black finish, ensuring long-lasting performance.


  • Thread size: M5
  • Length: 8mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M5
    Thread Length 8mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot