R-TECH 337309 M3 X 12 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337309
Brand
R-TECH
EAN-13
5053556023318
Order Code
33-7309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.37
10+ £4.19
50+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stock

The R-TECH 337309 Hex Socket Cap Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a black finish, this M3 x 12mm screw ensures reliable performance.


  • Thread size: M3
  • Length: 12mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M3
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot