R-TECH 337305 M2.5 X 4 Hex Socket Cap Screws Steel Black

MPN
337305
Brand
R-TECH
EAN-13
5053556023271
Order Code
33-7305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.044
20+ £0.037
50+ £0.032
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,000 in stockAdditional quantity lead time 7 days

The R-TECH 337305 Hex Socket Cap Screw is a precision-engineered fastener designed for secure and reliable applications.

This M2.5 x 4mm screw is made from durable steel with a black finish, ensuring long-lasting performance.


  • Thread size: M2.5
  • Length: 4mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Socket Screws
    Thread Size M2.5
    Thread Length 4mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.45

    Reviews

    Be the first to submit a review

    Trustpilot