R-TECH 337304 M2 X 12 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337304
Brand
R-TECH
EAN-13
5053556023264
Order Code
33-7304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.82
50+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stock

The R-TECH 337304 Hex Socket Cap Screw is designed for robust and precise fastening needs.

This M2 x 12mm screw is made from durable steel with a black finish, suitable for a wide range of applications.


  • Thread size: M2
  • Length: 12mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M2
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.4

    Reviews

    Be the first to submit a review

    Trustpilot