R-TECH 337301 M1.6 X 6 Hex Socket Cap Screws Steel Black

MPN
337301
Brand
R-TECH
EAN-13
5053556023233
Order Code
33-7301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.072
20+ £0.062
50+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,990 in stockAdditional quantity lead time 7 days

The R-TECH 337301 Hex Socket Cap Screw is engineered for secure and precise fastening.

This M1.6 x 6mm screw is crafted from robust steel and features a black finish, making it suitable for a range of applications.


  • Thread size: M1.6
  • Length: 6mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Socket Screws
    Thread Size M1.6
    Thread Length 6mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.35

    Reviews

    Be the first to submit a review

    Trustpilot