R-TECH 337284 M8 X 65 Hex Socket Cap Screws Steel BZP

Order Code:

33-7284

Brand: R-TECH MPN: 337284 EAN-13: 5053556023066
Qty Unit Price (Ex VAT)
5+ £0.370
25+ £0.332
50+ £0.301
100+ £0.273
200+ £0.259
400+ £0.249
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack-order availability date - 07/05/2026


The R-TECH 337284 Hex Socket Cap Screw is a high-quality fastener designed for precision and durability.

Manufactured from steel with a bright zinc plated (BZP) finish, this screw offers excellent corrosion resistance and a robust construction suitable for various applications.

Ideal for use in machinery, automotive, and electronic assemblies, the hex socket cap design ensures a secure fit and easy installation with standard hex tools.


  • Thread Size: M8
  • Length: 65mm
  • Material: Steel
  • Finish: Bright Zinc Plated (BZP)
  • Head Type: Hex Socket Cap
  • Corrosion Resistance: Enhanced by BZP finish
  • Applications: Suitable for machinery, automotive, and electronic assemblies
  • Ease of Use: Compatible with standard hex tools
  • Type Socket Screws
    Thread Size M8
    Thread Length 65mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 912 ISO 4762
    Thread Pitch 1.25

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot