R-TECH 337226 1/2 UNF Hex Full Nut Steel BZP - Pack of 100

MPN
337226
Brand
R-TECH
EAN-13
5053556011674
Order Code
33-7226
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.99
10+ £16.99
50+ £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stock

R-TECH 337226 Imperial 1/2 UNF (Unified Fine Pitch) Hexagonal Full Nuts in bright zinc-plated (BZP) steel with a fine thread pitch. Designed for use with 1/2-inch machine screws for secure, reliable, vibration resistant fastenings.


  • Hexagon Machine Screw Nuts (Imperial - UNF)
  • Thread Pitch: 20 TPI
  • Size: 1/2-inch
  • Material: Steel
  • Finish: Bright Zinc-plated, clear passivated
  • Supplied in packs of 100
Type Hexagon Full Nut, Imperial
Thread Size 20
Material Steel
Pack Quantity 100
Size 1/2-inch

Reviews

Be the first to submit a review

Trustpilot