R-TECH 337209 Pozi Pan Head Machine Screws BZP M6 25mm - Pack of 100

MPN
337209
Brand
R-TECH
EAN-13
5053556011223
Order Code
33-7209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £7.52
10+ £6.51
50+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stock

These R-TECH 337209 Pozi Pan Head Slotted Machine Screws have a zinc trivalent, clear finish. Suitable for general use. Typical applications include use in electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc.


  • Thread Size: M6
  • Length: 25mm
  • Material: Grade 4.8 Steel
  • Finish: Zinc trivalent clear finish
  • Supplied in packs of 100
  • Type Machine screw
    Thread Size M6
    Thread Length 25mm
    Screw Head Style Pozidriv
    Material Steel

    Reviews

    Be the first to submit a review

    Trustpilot