R-TECH 337204 Pozi Pan Head Machine Screws BZP M5 50mm - Pack of 100

MPN
337204
Brand
R-TECH
EAN-13
5053556011179
Order Code
33-7204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £8.87
10+ £7.68
50+ £6.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stock

These R-TECH 337204 Pozi Pan Head Slotted Machine Screws have a zinc trivalent, clear finish. Suitable for general use. Typical applications include use in electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc.


  • Thread Size: M5
  • Length: 50mm
  • Material: Zinc trivalent
  • Finish: Clear finish
  • Supplied in packs of 100
  • Type Machine screw
    Thread Size M5
    Thread Length 50mm
    Screw Head Style Pozidriv
    Material Steel

    Reviews

    Be the first to submit a review

    Trustpilot