R-TECH 337191 Slotted Pan Head Machine Screws BZP M6 12mm - Pack Of 100

MPN
337191
Brand
R-TECH
EAN-13
5053556011049
Order Code
33-7191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.90
10+ £5.10
50+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stock

These R-TECH 337191 Pan Head Slotted Machine Screws have a bright zinc-plated, clear passivated finish. Suitable for general use. Typical applications include use in electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc.



  • Thread Size: M6
  • Length: 12mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Machine screw
Thread Size M6
Thread Length 12mm
Screw Head Style Slotted
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot