R-TECH 337165 Steel Washers BZP M6 x 25 Penny - Pack Of 50

MPN
337165
Brand
R-TECH
EAN-13
5053556010783
Order Code
33-7165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £2.95
10+ £2.52
50+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stock

These R-TECH 337165 Steel Flat Washers have a bright zinc-plated, passivated finish.
They are large diameter flat repair washers, also known as 'Penny' washers, designed to spread the load and reduce stress on thin gauge or soft material, protecting the surface from damage. Also suitable for repairing or reinforcing holes, especially where a smaller nut or washer may have pulled through its hole.


  • Washer Size: M6
  • Hole Diameter: 6.4mm
  • Outside Diameter: 25mm
  • Material: Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 50
Type Repair/Penny
Inside Diameter M6
Finish Bright Zinc Plated
Material Steel
Pack Quantity 50
Outside Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot