R-TECH 337161 Steel Washers BZP M2.5 - Pack Of 1000

MPN
337161
Brand
R-TECH
EAN-13
5053556010745
Order Code
33-7161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.96
10+ £6.78
50+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stock

These R-TECH 337161 Steel Flat Washers have a bright zinc-plated, passivated finish.
Designed to spread fastener loads and prevent surface damage. They can also be used as spacers.
Suitable for electronic, industrial, domestic and general use.


  • Washer Size: M2.5
  • Hole Diameter: 2.7mm
  • Outside Diameter: 6mm
  • Material: Steel, 140HV
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 1000
Type Flat
Inside Diameter M2.5
Finish Bright Zinc Plated
Material Steel
Pack Quantity 1000

Reviews

Be the first to submit a review

Trustpilot