R-TECH 337135 Cage Nuts M5 0.7 - 1.6mm - Pack Of 50

MPN
337135
Brand
R-TECH
EAN-13
5053556010486
Order Code
33-7135
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.36
10+ £4.58
50+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stock

These R-TECH 337135 Panel Cage Nuts are made of steel, with a zinc-plated, clear passivated finish. They are suitable for use in rack systems and instrument cases. The nuts are retained in spring steel cages which fit into square holes punched in the mounting panel.


  • Thread size: M5
  • Panel Thickness: 0.7 to 1.6mm
  • Hole Dimension: 9.53mm square
  • Material: Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 50
Type Square
Thread Size M5
Material Steel, Zinc-plated
Height (Fitted) 6.1mm
Length 13.72mm
Overall Width 14.22mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot