R-TECH 337086 Slotted Pan Head A2 Stainless Steel Screws M4 12mm - Pack Of 100

MPN
337086
Brand
R-TECH
EAN-13
5053556009992
Order Code
33-7086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.45
10+ £6.35
50+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stock

These R-TECH 337086 Slotted Pan Head A2 Stainless Steel Screws have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions.

Typical applications include electronic and domestic equipment, general maintenance and construction use. Suitable for use in food, medical and non-severe chemical environments.


  • Thread Size: M4
  • Length: 12mm
  • Material: Stainless Steel, Grade A2 (304)
  • Finish: Self-coloured
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 12mm
Screw Head Style Slotted
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot