R-TECH 337079 Pozi Countersunk Machine Screws BZP M5 10mm - Pack Of 100

MPN
337079
Brand
R-TECH
EAN-13
5053556009923
Order Code
33-7079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £2.81
10+ £2.39
50+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stock

These R-TECH 337079 Pozidriv Countersunk Machine Screws have a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where a flush surface fit is required.


  • Thread Size: M5
  • Length: 10mm
  • Head Dimensions: 9.2 x 2.5mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Machine screw
Thread Size M5
Thread Length 10mm
Screw Head Style Pozidriv
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot