R-TECH 337041 Pozi Pan Head Machine Screws BZP M4 6mm - Pack Of 100

MPN
337041
Brand
R-TECH
EAN-13
5053556009541
Order Code
33-7041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £2.53
10+ £2.16
50+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 54 in stock

These R-TECH 3370241 Pan Head Pozidriv Machine Screws have a bright zinc-plated, clear passivated finish for corrosion resistance.
Suitable for general use in areas where corrosion resistance is required.



  • Thread Size: M4
  • Length: 6mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100


Type Machine screw
Thread Size M4
Thread Length 6mm
Screw Head Style Pozidriv
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot