R-TECH 310040 Flat Square Rubber Feet 20.5 x 20.5 x 7.6 - Black - Sheet Of 64

MPN
310040
Brand
R-TECH
EAN-13
5053556003761
Order Code
31-0040
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.35
5+ £7.32
10+ £6.50
25+ £6.11
50+ £5.77
100+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 150 in stockAdditional quantity lead time 4 months

R-TECH Square self-adhesive feet are made from black rubber. They are designed to prevent or reduce vibration and to protect against surface scratching.

Ideal for use with a wide variety of electrical and electronic products and applications.


  • Colour: Black
  • Square, Flat shape
  • Width 20.5mm (maximum)
  • Height 7.6mm
  • Quick and simple to fit
  • Protect surfaces and equipment
  • Absorb shock and vibration
  • Protect against scratching
  • Create a gap for heat dissipation
  • Supplied on sheets of 64
Material Rubber
Pack Size 64
Shape Flat square
Size 20.5 x 20.5 x 7.6mm
Colour Black
Width 20.5mm (maximum)

Reviews

Be the first to submit a review

Trustpilot