R-TECH 310038 Flat Square Rubber Feet 12.7 x 12.7 x 3.5 - Black - Sheet Of 100

MPN
310038
Brand
R-TECH
EAN-13
5053556003747
Order Code
31-0038
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.55
5+ £8.37
10+ £7.45
25+ £6.98
50+ £6.60
100+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,975 in stockAdditional quantity lead time 4 months

R-TECH Square self-adhesive feet are made from black rubber. They are designed to prevent or reduce vibration and to protect against surface scratching.

Ideal for use with a wide variety of electrical and electronic products and applications.


  • Colour: Black
  • Square, Flat shape
  • Width 12.7mm (maximum)
  • Height 3.5mm
  • Quick and simple to fit
  • Protect surfaces and equipment
  • Absorb shock and vibration
  • Protect against scratching
  • Create a gap for heat dissipation
  • Supplied on sheets of 100
Material Rubber
Pack Size 100
Shape Flat square
Size 12.7 x 12.7 x 3.5mm
Colour Black
Width 12.7mm (maximum)

Reviews

Be the first to submit a review

Trustpilot