R-TECH 301790 ABS Utility Box Black 64x44x32mm

MPN
301790
Brand
R-TECH
EAN-13
5053556002924
Order Code
30-1790
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.24
5+ £1.17
10+ £1.09
25+ £1.01
50+ £0.958
125+ £0.941
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 5 months

A black 64 x 44 x 32mm utility enclosure made from high-quality, high impact ABS suited to demanding OEM applications.


  • High impact ABS body and cover
  • UL94-HB flammability rating
  • Colour: black
  • PCB guides accept 1.6mm thick boards
  • Lid is secured by 4 self-tapping screws, included
Enclosure Height 32mm
Enclosure Length 64mm
Enclosure Width 44mm
Colour Black
External Features High impact
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot