R-TECH 300530 75 x 50 x 25 Black ABS Box

MPN
300530
Brand
R-TECH
EAN-13
5053556001231
Order Code
30-0530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.67
10+ £1.55
25+ £1.42
50+ £1.33
100+ £1.23
500+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,032 in stockAdditional quantity lead time 6 months

This project box is moulded in high impact ABS for maximum strength but can be easily drilled or punched to suit your design.


  • Dimensions: 75 x 50 x 25mm
  • Lid is retained by 4 self-tapping screws
  • Colour: black
Enclosure Height 25mm
Enclosure Length 75mm
Enclosure Width 50mm
Colour Black
Dimensions 75 x 50 x 25mm
External Features High impact
Material ABS

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot