R-TECH 250361 3D Filament PLA Multicolour 1.75mm 1kg Burnt Titanium

MPN
250361
Brand
R-TECH
EAN-13
5053556032761
Order Code
25-0361
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Reel Size:

    0.5kg 1kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 5 months

R-TECH 250361 PLA Multicolour filament is a premium-grade 3D printing material designed to deliver both high-speed performance and stunning visual effects. Engineered for smooth extrusion and dimensional stability, this filament features dynamic colour-shifting properties that change appearance depending on the angle and lighting - perfect for adding a vibrant, artistic touch to your prints. Its enhanced flowability and high thermal stability make it ideal for fast printing without compromising quality, while its toughened composition ensures durability and precision across a wide range of applications.

Compatible with most FFF 3D printers using 1.75mm filament, PLA Multicolour is especially well-suited for high-speed devices. It supports a broad range of printing speeds (60–350mm/s) and maintains excellent adhesion with minimal warping, making it a reliable choice for both professional and home use. Whether you are creating educational models, rapid prototypes, or intricate artistic designs, this filament offers a unique combination of aesthetic appeal and technical performance.


  • Filament Colour: Burnt Titanium
  • Dynamic colour-changing finish - appearance changes dependant on angle and lighting
  • Environmentally friendly and biodegradable
  • High-quality printing with smooth finishes
  • Easy to print with the low melting point
  • Versatile applications in various industries and projects
  • Diameter: 1.75 mm +/- 0.03 mm
  • Spool size: 1kg
Filament Material PLA
Reel Size 1kg
Filament Colour Burnt Titanium
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Multicolour Filament

Reviews

Be the first to submit a review

Trustpilot