R-TECH 180173 PP3 Battery Holder with PCB Pins

MPN
180173
Brand
R-TECH
EAN-13
5053556019120
Order Code
18-0173
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.712
25+ £0.610
100+ £0.534
150+ £0.474
250+ £0.428
1000+ £0.388
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 726 in stockAdditional quantity lead time 6 months

Battery Holder suitable 9V with PIN (PCB MOUNTED) Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments.

  • For Battery Size 9V PP3
  • Number of Cells 1
  • Mount PCB
  • Type Battery Holder
  • Terminal Contact Type PCB Mounted
  • Body Material PP
  • Terminal Contact Material Nickel Plated Brass
Type Battery Holder
Mount PCB
Body Material PP
Number of Cells 1

Reviews

Be the first to submit a review

Trustpilot