R-TECH 170567 75mm Crocodile Clip Red

MPN
170567
Brand
R-TECH
EAN-13
5053556018413
Order Code
17-0567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £0.611
5+ £0.446
10+ £0.387
25+ £0.352
50+ £0.323
100+ £0.298
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,772 in stockAdditional quantity lead time 5 months

R-TECH 170567 75mm Crocodile Clip in Red with insulated finger grip.

The connecting wire is held in to place either by a crimp connection or it can be soldered. The grip is very strong ensuring low contact loss with a jaw opening of 21mm.


  • Available in black or red
  • Wire can be soldered or crimped
  • Crocodile body: Steel nickel plated
  • Insulation: PVC finger grips
  • Jaw opening: 21mm
  • Length: 75mm
  • Rated current: 30A
Type Crocodile Clip
Size 75mm
Insulation PVC
Current Rating 30A
Colour Red
Termination Crimp/Solder

Reviews

Be the first to submit a review

Trustpilot