R-TECH 12V PCB Piezo Sound Generators

R-TECH Brand: R-TECH

A range of piezo sound generators that are epoxy sealed at the base and suitable for PCB mounting.

  • Piezo sound generator
  • Built-in oscillating circuit
  • 12V DC voltage rating
  • Low power consumption
  • Continuous tone
  • Noryl housing
  • PCB mountable
  • Sealed base
  • Wave solderable and washable
  • Colour: black
Description Image Product Buy Pricing (Ex VAT) Voltage Rating Frequency Size Current Consumption Height Length Sound Output Seal Voltage Weight Width Type Tone Type
R-TECH 350203 12V PCB Piezo Sound Generator 3-16VDC
R-TECH 350203 12V PCB Piezo Sound Generator 3-16VDC
Standard range
Order code: 35-0203
MPN: 350203

Despatched same day - 111 in stockAdditional quantity lead time 4 weeks
1+ £2.32
10+ £2.14
50+ £1.90
100+ £1.73
250+ £1.59
500+ £1.49
Price per unit Ex VAT
12V 4000Hz 13.8mm 7mA 7.5mm 13.8mm 80dB rating 12V 1g 13.8mm Piezo sound generator Continuous
R-TECH 350204 12V PCB Piezo Sound Generator 3-20VDC
R-TECH 350204 12V PCB Piezo Sound Generator 3-20VDC
Standard range
Order code: 35-0204
MPN: 350204

Despatched same day - 1,243 in stockAdditional 500 due on 27/11/2026
1+ £2.05
25+ £1.90
50+ £1.68
100+ £1.54
250+ £1.41
500+ £1.31
Price per unit Ex VAT
3 to 20V 3400Hz 23.5mm 15mA 9.5mm 23.5mm 95dB d base 4g 23.5mm Piezo sound generator Continuous

Trustpilot