R.S.T. RTR6025 Plasterers Lightweight Finishing Trowel Plastic Handle 11x4.1/2in

MPN
RTR6025
Brand
RST
EAN-13
5013693860252
Order Code
96-8459
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Constructed with a moulded plastic handle in dark blue this is an ideal D.I.Y. product and excellent value for money.

Size : 280 x 115mm (11 x 4 1/2 in).
Handle : Banana Plastic.
Blade : Carbon Steel.


Type Plastering trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot