R.S.T. RKM71030M Open Frame Geared Tape 30m (Width 13mm) (Metric only)

MPN
RKM71030M
Brand
RST
EAN-13
5013693098747
Order Code
96-8456
Country of Origin
China

No longer stocked


The R.S.T. Open Frame Geared Tape with a white, heavy-duty fibreglass blade which is corrosion resistant and hard-wearing. This tape has an easy grip winding handle with a 3:1 rewind ratio return. This tape has a colourful design making it easy to recognise. The claw at the end of the blade is ideal for wedging into material to keep the end secure, enabling you to read an accurate measurement.

Available with metric only or metric and imperial measurements.

This R.S.T. Open Frame Geared Tape has the following specification:

Blade Length: 30m
Blade Width: 13mm
Accuracy: EC Class II


Type Surveyor's tape
Measuring Length 30m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Trustpilot