R-Go Tools RGOCOUKWLBL Ergonomic keyboard R-Go Compact Break, compact keyboard

MPN
RGOCOUKWLBL
Brand
R-GO Tools
EAN-13
8719274492092
Order Code
70-3935
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 75 in stock

This compact keyboard has all the ergonomic features for healthy typing. The compact design ensures that your hands always remain within shoulder width when using keyboard and mouse simultaneously. The light keystroke reduces muscle tension while typing. The keyboard is ultra thin, so your hands and wrists are in a relaxed, natural position while typing. This ensures better blood flow to your hands. The R-Go Compact Break keyboard indicates with LED colour signals when it is time to take a break. As you type, the light changes colour, like a traffic light. When the light turns green, it means you are working healthily. Orange indicates it is time for a short break and red that you have been working too long. Taking short breaks during your working day will increase your concentration, prevent strain injuries and keep you fit during your working day. This product works together with the R-Go Break Software that won the Benelux Office Products Award 2021.
  • Ergonomic compact keyboard: The compact model prevents you from having to reach sideways when using keyboard and mouse. Ideal to combine with the R-Go Numpad Break. The keyboard is easy to take with you, so you can work healthy anywhere!
  • With Break software: Prevents overstrain by stimulating you to take regular breaks. This keyboard has patented break software and indicates with color signals when it is time for a break. The Break software has won the Benelux Office Award in 2021
  • Thin keyboard & Light keystroke: The keyboard is very thin, avoiding pinching blood vessels and tendons. The special scissor mechanism in the keys ensures a light touch, so less force is needed while typing.
  • Made with respect for the environment: R-Go Tools keyboards are made from recycled plastic and come in plastic-free packaging
  • Compatible & Bluetooth: Simply connect this wireless keyboard with Bluetooth 5.0 and get started right away. Works with PCs/desktops/laptops and Windows/Mac. The compact size makes this keyboard easy to carry with you
Colour Black
Wired/Wireless Wireless
Type Ergonomic Keyboard
Numeric Keypad No

Reviews

Be the first to submit a review

Trustpilot