R-Go Tools RGOCONMWDBL Numeric keypad R-Go Numpad Break, ergonomic numeric keyp

MPN
RGOCONMWDBL
Brand
R-GO Tools
EAN-13
8719274491439
Order Code
70-2861
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Experience maximum freedom while typing with the R-Go Numpad Break. You can operate this numeric keyboard with your left or right hand and decide yourself where to place it on your desktop. By operating the numpad with the hand that is not using the mouse, both hands remain within shoulder width as you work. The load will be equally divided between both hands. Ideal in combination with the R-Go Compact Break and R-Go Split Break keyboard. The ultra-thin design ensures that your wrists are in a natural, flat position while typing. The special scissor mechanism in the keys ensures a light keystroke, so you need less strenght to type. The R-Go Numpad includes a built-in break indicator, which indicates with colour signals (green, orange, red) when it’s time to take a break.
  • Ergonomic design: The ultra-thin design of this numeric keypad allows your wrist to have a natural flat position while typing. This allows you to type without pinching blood vessels and tendons
  • With Break software: Prevents complaints by encouraging you to take breaks. This numpad has patented break software and indicates with color signals when it is time to take a break. The R-Go Break software has won the Benelux Office Award in 2021
  • Light keystroke: The special scissor mechanism in the keys provides a light keystroke, so you need less muscle power to type
  • With care for the environment: R-Go Tools keyboards are made from recycled plastic
  • Compatible: This numpad is available wired and wireless. The wired numpad is easy to connect with the 1.5m USB cable, while the wireless variant works with Bluetooth connection. Can be used separately or with R-Go Break keyboards
Connection Type USB
Wired/Wireless Wired

Reviews

Be the first to submit a review

Trustpilot