Christmas Opening Hours and Delivery Dates here

Quickcool QY-SHP-D8-380SA Heat Pipe 0.2 K/W 8mm x 380mm Sintered

Order Code:

12-8166

Brand: QuickCool MPN: QY-SHP-D8-380SA EAN-13: 2050000592423
Qty Unit Price (Ex VAT)
1+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The QuickCool QY-SHP-D8-380SA heat pipe has dimensions of 8 mm in diameter and 380 mm in length, with a thermal resistance of 0.2 K/W. It is designed for efficient heat transfer in electronic and mechanical systems. Typical applications include thermal coupling in computers and cooling systems.
Type Heat pipe
Diameter 8mm
Dimensions (Ø x L) 8 mm x 380 mm
Fastener length (front end) 12mm
Fastener length (tail end) 6mm
Length 380mm
Material Anti-corrosive coating
Misc Attribute 2 Sintered
Q (max) at T(e) (70 °C) 61W
Thermal resistance R(th) (max.) 0.2 K/W
Thermal resistance R(th) (min.) 0.1 K/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot