Quickcool QY-SHP-D8-200SA Heat Pipe 0.2 K/W 8x200mm Works Against Gravity

MPN
QY-SHP-D8-200SA
Brand
QuickCool
EAN-13
2050001249708
Order Code
12-8164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

QuickCool's QY-SHP-D8-200SA heat pipe has dimensions of 8 mm by 200 mm and a thermal resistance of 0.2 K/W. It is designed for efficient heat transport and thermal coupling in applications like electronics cooling. The copper tube construction ensures reliable heat conduction.
Type Heat pipe
Diameter 8mm
Dimensions (Ø x L) 8 mm x 200 mm
Fastener length (front end) 12mm
Fastener length (tail end) 6mm
Length 200mm
Material nickel plated
Misc Attribute 2 Sintered
Q (max) at T(e) (70 °C) 61W
Thermal resistance R(th) (max.) 0.2 K/W
Thermal resistance R(th) (min.) 0.1 K/W

Reviews

Be the first to submit a review

Trustpilot