Quickcool QY-SHP-D8-100SA Heat Pipe 0.2 K/W 8mmx100mm Sintered Heatpipe

MPN
QY-SHP-D8-100SA
Brand
QuickCool
EAN-13
2050001249685
Order Code
12-8163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £8.80 £7.48
10+ £6.87
100+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The QuickCool QY-SHP-D8-100 SA is a heat pipe with a thermal resistance of 0.2 K/W, measuring 8 mm in diameter and 100 mm in length. Made by QuickCool, it is designed for efficient heat transport and thermal coupling in cooling systems. This product is typically used in electronic devices to manage and dissipate heat effectively.
Type Heat pipe
Diameter 8mm
Dimensions (Ø x L) 8 mm x 100 mm
Fastener length (front end) 12mm
Fastener length (tail end) 6mm
Length 100mm
Material Anti-corrosive coating
Misc Attribute 1 QY-SHP-D8-100 SA
Misc Attribute 2 Sintered
Q (max) at T(e) (70 °C) 61W
Thermal resistance R(th) (max.) 0.2 K/W
Thermal resistance R(th) (min.) 0.1 K/W

Reviews

Be the first to submit a review

Trustpilot