Quickcool QY-SHP-D6-400SA Heat Pipe 0.2 K/W 6mm x 400mm Anti-gravity

Quickcool QY-SHP-D6-400SA Heat Pipe 0.2 K/W 6mm x 400mm Anti-gravity

MPN
QY-SHP-D6-400SA
Brand
QuickCool
EAN-13
2050001249678
Order Code
12-8162
Country of Origin
China

Discontinued


QuickCool manufactures the QY-SHP-D 6-400 SA heat pipe with a thermal resistance of 0.2 K/W and dimensions of 6 mm in diameter and 400 mm in length. This copper tube is designed for efficient heat transport and thermal coupling in various cooling applications. Typically used in electronics cooling and thermal management systems, it ensures optimal heat conduction and distribution.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 400 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 400mm
Material Anti-corrosive coating
Misc Attribute 1 QY-SHP-D 6-400 SA
Misc Attribute 2 Sintered
Q (max) at T(e) (70 °C) 40W
Thermal resistance R(th) (max.) 0.2 K/W
Thermal resistance R(th) (min.) 0.15 K/W

Trustpilot