Quickcool QY-SHP-D6-300SA Heat Pipe 0.2 K/W 6x300mm Sinter Capillary

MPN
QY-SHP-D6-300SA
Brand
QuickCool
EAN-13
2050000592393
Order Code
12-8161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The QuickCool QY-SHP-D6-300SA heat pipe offers efficient thermal coupling with a thermal resistance of 0.2 K/W and dimensions of 6 mm in diameter and 300 mm in length. Ideal for use in active components and electronics, it provides superior heat transport and dissipation. Commonly utilised in heat conduction systems, it is a reliable component for managing temperature in sensitive devices.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 300 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 300mm
Material nickel plated
Misc Attribute 2 Sintered
Q (max) at T(e) (70 °C) 40W
Thermal resistance R(th) (max.) 0.2 K/W
Thermal resistance R(th) (min.) 0.15 K/W

Reviews

Be the first to submit a review

Trustpilot