Quickcool QY-SHP-D6-250SA Heat Pipe 0.2 K/W 6mmx250mm Sintered Capillary

MPN
QY-SHP-D6-250SA
Brand
QuickCool
EAN-13
2050001249661
Order Code
12-8160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £8.32 £7.90
10+ £7.15
100+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The QuickCool QY-SHP-D6-250SA is a heat pipe designed for efficient thermal coupling with a thermal resistance of 0.2 K/W. Measuring 6 mm in diameter and 250 mm in length, it facilitates effective heat transport. Typically, this heat pipe is used for electronics cooling and heat management in thermal systems.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 250 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 250mm
Material nickel plated
Misc Attribute 2 Sintered
Q (max) at T(e) (70 °C) 40W
Thermal resistance R(th) (max.) 0.2 K/W
Thermal resistance R(th) (min.) 0.15 K/W

Reviews

Be the first to submit a review

Trustpilot