Quickcool QY-SHP-D6-200SA Heat Pipe 0.2 K/W 6x200mm Anti-Gravity Sintered

MPN
QY-SHP-D6-200SA
Brand
QuickCool
EAN-13
2050000592386
Order Code
12-8159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The QuickCool QY-SHP-D6-200SA heat pipe efficiently conducts heat with a thermal resistance of 0.2 K/W and measures 6 mm in diameter by 200 mm in length. Manufactured by QuickCool, this product is ideal for thermal coupling and heat transport applications. Typical uses include electronic cooling systems and heat conduction in industrial settings.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 200 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 200mm
Material nickel plated
Misc Attribute 2 Sintered
Q (max) at T(e) (70 °C) 40W
Thermal resistance R(th) (max.) 0.2 K/W
Thermal resistance R(th) (min.) 0.15 K/W

Reviews

Be the first to submit a review

Trustpilot