Quickcool QY-SHP-D4-200SA Heat Pipe 0.7 K/W 4x200mm Up-Down Capable

MPN
QY-SHP-D4-200SA
Brand
QuickCool
EAN-13
2050001249586
Order Code
12-8158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £7.63 £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

QuickCool's QY-SHP-D4-200 SA heat pipe features a thermal resistance of 0.7 K/W and measures 4 mm in diameter by 200 mm in length. This heat pipe is primarily designed for efficient heat conduction and transport, making it ideal for thermal coupling in electronics. Its construction involves a copper tube, allowing it to effectively dissipate heat in various cooling applications.
Type Heat pipe
Diameter 4mm
Dimensions (Ø x L) 4 mm x 200 mm
Fastener length (front end) 7mm
Fastener length (tail end) 2mm
Length 200mm
Material Anti-corrosive coating
Misc Attribute 1 QY-SHP-D4-200 SA
Misc Attribute 2 Sintered
Q (max) at T(e) (70 °C) 16W
Thermal resistance R(th) (max.) 0.7 K/W
Thermal resistance R(th) (min.) 0.5 K/W

Reviews

Be the first to submit a review

Trustpilot