Quickcool QY-SHP-D4-150SA Heat Pipe 0.7 K/W 4mmx150mm Sinter-Capillary

MPN
QY-SHP-D4-150SA
Brand
QuickCool
EAN-13
2050001249579
Order Code
12-8157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The QuickCool QY-SHP-D 4-150 SA heat pipe offers efficient thermal management with a thermal resistance of 0.7 K/W and dimensions of 4 mm by 150 mm. Designed by QuickCool, this heat pipe is ideal for use in electronics cooling applications, improving heat dissipation in compact spaces. Its high-performance attributes make it suitable for various industrial and consumer electronics applications.
Type Heat pipe
Diameter 4mm
Dimensions (Ø x L) 4 mm x 150 mm
Fastener length (front end) 7mm
Fastener length (tail end) 2mm
Length 150mm
Material Anti-corrosive coating
Misc Attribute 1 QY-SHP-D 4-150 SA
Misc Attribute 2 Sintered
Q (max) at T(e) (70 °C) 16W
Thermal resistance R(th) (max.) 0.7 K/W
Thermal resistance R(th) (min.) 0.5 K/W

Reviews

Be the first to submit a review

Trustpilot