Quickcool QUS-TIN-16 Ultrasonic Transducer Ø20mm 48V AC High Resistance

Quickcool QUS-TIN-16 Ultrasonic Transducer Ø20mm 48V AC High Resistance

MPN
QUS-TIN-16
Brand
QuickCool
EAN-13
2050002358003
Order Code
12-8152
Country of Origin
China
View Full Product Range (3)

Discontinued


The QuickCool QUS-TIN-16 is an ultrasonic transducer designed for efficient ultrasonic detection, powered by 48 V AC. With a diameter of 20 mm, it is compact and versatile for various applications. This ultrasound sensor is commonly used in detection systems and industrial automation.
Type Ultrasonic transducer
Sound Frequency 1.65MHz
Connection Type Wire Leads
Operating Voltage 48V AC
(Ø) 20mm
Dim (Ø) 20mm

Trustpilot