Quickcool QUS-25GL-1660 Ultrasonic Transducer 48V AC Ø25mm High Resistance

MPN
QUS-25GL-1660
Brand
QuickCool
EAN-13
2050002357990
Order Code
12-8151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The QuickCool QUS-25GL-1660 Ultrasonic Transducer, with a 48 V AC power requirement and a 25 mm diameter, is designed for precise ultrasonic detection applications. Manufactured by QuickCool, it is ideal for use in fields like non-destructive testing and medical imaging where accurate ultrasonic sensing is crucial. This product functions as an effective ultrasound detector or sensor, ensuring reliability and performance in various industrial and healthcare environments.
Type Ultrasonic transducer
Sound Frequency 1.66MHz
Connection Type Wire Leads
Operating Voltage 48V AC
(Ø) 25mm
Dim (Ø) 25mm

Reviews

Be the first to submit a review

Trustpilot