Quickcool QUS-25F-1660 Ultrasonic Transducer 48V AC Ø25mm High Fog Output

MPN
QUS-25F-1660
Brand
QuickCool
EAN-13
2050002358010
Order Code
12-8150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The QuickCool QUS-25F-1660 ultrasonic transducer operates at 48 V AC and has a diameter of 25 mm. It is designed for precise ultrasonic detection and sensing applications. Typical uses include distance measurement, object detection, and level sensing in various industrial settings.
Type Ultrasonic transducer
Sound Frequency 1.65MHz
Connection Type Wire Leads
Operating Voltage 48V AC
(Ø) 25mm
Dim (Ø) 25mm

Reviews

Be the first to submit a review

Trustpilot