QuickCool QHD-46004 3D Heat Diffusor Efficient Flat Heat Pipe Design

QuickCool QHD-46004 3D Heat Diffusor Efficient Flat Heat Pipe Design

Order Code:

10-3812

Brand: QuickCool MPN: QHD-46004 EAN-13: 2050001732811

Discontinued


The QuickCool QHD-46004 is a 3D heat diffusor, measuring 106 x 70 x 3 mm, and is designed for efficient thermal management. It features a series of strategically positioned holes to enhance heat distribution across its surface. Typical applications include integration into cooling systems for electronics to maintain optimal operational temperatures.
Type 3D heat diffusor
Dimensions (L x W x H) 106 x 70 x 3 mm
Height 3mm
Length 106mm
Material Copper
Max. temperature 150°C
Misc Attribute QHD -46004
Q (max) at T(e) (70 °C) 130W
Thermal resistance R(th) 0.19 K/W
Width 70mm

Trustpilot