QuickCool QHD-46003 3D Heat Diffuser 56x56x3mm Efficient Heat Transfer

MPN
QHD-46003
Brand
QuickCool
EAN-13
2050001732804
Order Code
10-3811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.43 £20.77
10+ £19.26
100+ £18.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The QuickCool QHD-46003 is a 3D heat diffusor measuring 56 x 56 x 3 mm, designed for efficient heat management. Manufactured by QuickCool, it features specialised holes that enhance heat distribution and performance. It is typically used in electronic devices to improve thermal regulation and prolong component lifespan.
Type 3D heat diffusor
Dimensions (L x W x H) 56 x 56 x 3 mm
Height 3mm
Length 56mm
Material Copper
Maximum Temperature 150°C
Misc Attribute QHD -46003
Q (max) at T(e) (70 °C) 130W
Thermal resistance R(th) 0.19 K/W
Width 56mm

Reviews

Be the first to submit a review

Trustpilot