QuickCool QHD-02007 Heat Diffusor 3D Design Flat Efficient Heat Transfer

MPN
QHD-02007
Brand
QuickCool
EAN-13
2050001732774
Order Code
10-3810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £46.66 £39.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

QuickCool's QHD-02007 is a 3D heat diffusor designed with precision holes and fins, measuring 106 x 70 x 25.5 mm. It effectively enhances thermal management in electronic devices through efficient heat distribution. This diffusor is typically used in cooling systems for electronics to improve performance and longevity.
Type 3D heat diffusor
Dimensions (L x W x H) 106 x 70 x 25.5 mm
Height 25.5mm
Length 106mm
Material Copper
Maximum Temperature 150°C
Misc Attribute QHD -02007
Q (max) at T(e) (70 °C) 140W
Thermal resistance R(th) 0.21 K/W
Width 70mm

Reviews

Be the first to submit a review

Trustpilot