Christmas Opening Hours and Delivery Dates here
QuickCool QG-SHP-H1.00-B9.05-100MN Heat pipe 0.5K/W 100x9x1mm Copper

QuickCool QG-SHP-H1.00-B9.05-100MN Heat pipe 0.5K/W 100x9x1mm Copper

Order Code:

10-3806

Brand: QuickCool MPN: QG-SHP-H1.00-B9.05-100MN EAN-13: 2050001732866

Discontinued


The QuickCool QG-SHP-H 1.00-B9.05-100 MN is a compact heat pipe with dimensions of 100 x 9 x 1 mm and an efficiency rated at 0.5 K/W. Manufactured by QuickCool, it is designed for effective thermal management in compact electronic devices. This heat pipe is typically used for cooling applications in electronics where space is limited but efficient heat dissipation is required.
Type Heat pipe
Dimensions (L x W x H) 100 x 9 x 1 mm
Fastener length (front end) 10mm
Fastener length (tail end) 5mm
Height 1mm
Length 100mm
Material nickel plated
Max. temperature 250°C
Min. temperature 2°C
Misc Attribute 1 QG-SHP-H 1.00-B9.05-100 MN
Misc Attribute 2 Mesh
Q (max) at T(e) (70 °C) 18W
Thermal resistance R(th) (max.) 0.5 K/W
Thermal resistance R(th) (min.) 0.27 K/W
Width 9mm

Trustpilot