QuickCool QG-SHP-H1.00-B12.10-350MN Heat pipe 0.41 K/W 350x12.1x1 mm

Image Representative of Range

QuickCool QG-SHP-H1.00-B12.10-350MN Heat pipe 0.41 K/W 350x12.1x1 mm

MPN
QG-SHP-H1.00-B12.10-350MN
Brand
QuickCool
EAN-13
2050001732989
Order Code
10-3804
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

QuickCool HexArmorQG-SHP-H 1.00-B 12.10-350 MN, a heat pipe with dimensions of 350 x 12.1 x 1 mm and a thermal resistance of 0.41 K/W. This component efficiently transfers heat and is suitable for electronic cooling applications. Ideal for managing temperature in compact electronic systems, it ensures optimal performance and reliability.
Type Heat pipe
Dimensions (L x W x H) 350 x 12.1 x 1 mm
Fastener length (front end) 12mm
Fastener length (tail end) 6mm
Height 1mm
Length 350mm
Material nickel plated
Maximum Temperature 250°C
Min. temperature 2°C
Misc Attribute 1 QG-SHP-H 1.00-B 12.10-350 MN
Misc Attribute 2 Mesh
Q (max) at T(e) (70 °C) 20W
Thermal resistance R(th) (max.) 0.41 K/W
Thermal resistance R(th) (min.) 0.25 K/W
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot