Christmas Opening Hours and Delivery Dates here
Quickcool QG-SHP-D6-400MN Heat Pipe 0.1 K/W 6x400mm Efficient Design

Quickcool QG-SHP-D6-400MN Heat Pipe 0.1 K/W 6x400mm Efficient Design

Order Code:

12-8148

Brand: QuickCool MPN: QG-SHP-D6-400MN EAN-13: 2050001244468

Discontinued


The QuickCool QG-SHP-D 6-400 MN heat pipe, with a thermal resistance of 0.1 K/W, measures 6 mm in diameter and 400 mm in length. Manufactured by QuickCool, this heat pipe is designed to provide efficient thermal management. It is typically used in cooling systems for electronics and high-performance computing applications.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 400 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 400mm
Material nickel plated
Misc Attribute 1 QG-SHP-D 6-400 MN
Misc Attribute 2 Mesh
Q (max) at T(e) (70 °C) 45W
Thermal resistance R(th) (max.) 0.1 K/W
Thermal resistance R(th) (min.) 0.05 K/W

Trustpilot